Vishay 499Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W - P0805E4990BNTA
- RS Stock No.:
- 168-0173
- Mfr. Part No.:
- P0805E4990BNTA
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 100 units)**
$773.50
(exc. GST)
$850.90
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
100 - 100 | $7.735 | $773.50 |
200 - 300 | $7.541 | $754.10 |
400 + | $7.425 | $742.50 |
**price indicative
- RS Stock No.:
- 168-0173
- Mfr. Part No.:
- P0805E4990BNTA
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 499Ω | |
Technology | Thin Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±0.1% | |
Power Rating | 0.2W | |
Temperature Coefficient | ±25ppm/°C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 499Ω | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±25ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- Vishay 499Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W -...
- Vishay, 0805 (2012M) Thin Film SMD Resistor ± 0.1% 0.2W - TNPW080520K0BEEA
- Vishay, 0805 (2012M) Thin Film SMD Resistor ± 0.1% 0.2W - TNPW0805330KBEEA
- TE Connectivity 47.5kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- Vishay 24.9kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W -...
- Vishay 10Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W -...
- TE Connectivity 1.5kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 75Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1%...