Yageo RC 82 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-0782RL
- RS Stock No.:
- 618-2108
- Mfr. Part No.:
- RC0805FR-0782RL
- Brand:
- Yageo
Subtotal (1 pack of 5000 units)*
$35.00
(exc. GST)
$40.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5000 + | $0.007 | $35.00 |
*price indicative
- RS Stock No.:
- 618-2108
- Mfr. Part No.:
- RC0805FR-0782RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 82Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 125mW | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | RC | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Width | 1.25mm | |
| Standards/Approvals | EN, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 82Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 125mW | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series RC | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Termination Style Solder | ||
Length 1mm | ||
Width 1.25mm | ||
Standards/Approvals EN, IEC, RoHS | ||
0805 Format RC0805 Series Reels (ZeroΩ to 910Ω)
Suitable for Pick and Place Machinery
Sold in reel of 5000
Related links
- Yageo RC 82 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-0782RL
- Yageo RC 82 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-0782KL
- Yageo RC 3.32 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-073K32L
- Yageo RC 13 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-0713KL
- Yageo RC 180 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-07180KL
- Yageo RC 10 mΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-0710ML
- Yageo RC 9.1 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-079K1L
- Yageo RC 49.9 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-0749K9L
