Yageo RC0805 75kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 618-2007
- Mfr. Part No.:
- RC0805FR-0775KL
- Brand:
- Yageo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
$2.00
(exc. GST)
$2.20
(inc. GST)
- RS Stock No.:
- 618-2007
- Mfr. Part No.:
- RC0805FR-0775KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
The Yageo RC series of 0805 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 75 kiloohm resistor has 1% of tolerance and is rated for 0.125 W of power.
It is a 75 kiloohm resistor rated for 0.125 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
Related links
- Yageo RC0805 3.3Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo RC0805 22Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo RC0805 62Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo RC0805 200Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo 5.62kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-075K62L
- Vishay CRCW 182kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- TE Connectivity CRG 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ6EN 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

