Yageo 5.62kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-075K62L
- RS Stock No.:
- 618-1666
- Mfr. Part No.:
- RC0805FR-075K62L
- Brand:
- Yageo
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
$50.00
(exc. GST)
$55.00
(inc. GST)
- RS Stock No.:
- 618-1666
- Mfr. Part No.:
- RC0805FR-075K62L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 5.62kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RC0805 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 5.62kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC0805 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- Yageo RC0805 3.3Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo RC0805 22Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo RC0805 62Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo RC0805 200Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo RC0805 75kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Vishay CRCW 182kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- TE Connectivity CRG 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Kamaya RMC 47kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

