RS PRO 1.8 mΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC1804A
- RS Stock No.:
- 256-7461
- Mfr. Part No.:
- RSPARHV06BTC1804A
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7461
- Mfr. Part No.:
- RSPARHV06BTC1804A
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 1.8mΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 1.8mΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Automotive Grade High Voltage Thin Film Flat Chip Resistor
This high voltage thin film flat chip resistor is designed for automotive applications, offering reliable performance in demanding environments. With a focus on high operating voltage and superior moisture resistivity, it ensures durability and precision in various automotive systems.
Features and Benefits
High Operating Voltage: Supports up to 1000 V, Ideal for high voltage applications
Low Voltage Coefficient: Less than 15 ppm/V, ensuring stable performance
Superior Moisture Resistivity: Performs well in 85℃ and 85% RH conditions
AEC-Q200 Compliance: Meets automotive industry standards
Test Proven Immunity: Resistant to humidity, moisture, and sulfur
Applications
Automotive electronics
High voltage circuits
Moisture-prone environments
Additional Information
AEC-Q200 automotive standard compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Panasonic ERA8V 1.8 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB1801V
- KOA RN73R 1.8 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - RN73R2BTTD1801B25
- Panasonic ERA8V 39 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB3902V
- Panasonic ERA8V 27 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB2702V
- Panasonic ERA8V 15 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB1502V
- Panasonic ERA8K 680 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8KPB6803V
- Panasonic ERA8K 150 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8KEB1503V
- Panasonic ERA8V 470 Ω, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB4700V
