Yageo RC1210 2.2 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1210FR-072K2L
- RS Stock No.:
- 617-8272
- Mfr. Part No.:
- RC1210FR-072K2L
- Brand:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5000 units)*
$130.00
(exc. GST)
$145.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5000 - 5000 | $0.026 | $130.00 |
| 10000 + | $0.025 | $125.00 |
*price indicative
- RS Stock No.:
- 617-8272
- Mfr. Part No.:
- RC1210FR-072K2L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 2.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1210 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | RC1210 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 2.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1210 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series RC1210 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Length 3.1mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 2.6mm | ||
1210 Format RC1210 Series Reels
Related links
- Yageo RC1210 1 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - RC1210FR-071KL
- Yageo RC1210 4.7 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - RC1210FR-074K7L
- Yageo RC_L 1 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1210FR-071RL
- Yageo RC_L 100 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1210FR-07100KL
- Yageo RC_L 33 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1210FR-0733RL
- Yageo RC_L 2.2 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-072K2L
- Yageo RC1210 0Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- Yageo RC_L 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-072K2L
