Susumu Co RR 75kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
- RS Stock No.:
- 601-9779
- Mfr. Part No.:
- RR1220P-753-D
- Brand:
- Susumu Co
Get a bulk buy discount
Add 5000 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$6.30
(exc. GST)
$6.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,900 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 4900 | $0.063 | $6.30 | - |
| 5000 - 9900 | $0.061 | $6.10 | 3% |
| 10000 - 24900 | $0.058 | $5.80 | 7% |
| 25000 + | $0.056 | $5.60 | 11% |
*price indicative
- RS Stock No.:
- 601-9779
- Mfr. Part No.:
- RR1220P-753-D
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co RR 36kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
- Susumu Co RR 560kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
- Susumu Co RR 1.8kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
- Susumu Co RR 1.1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
- Susumu Co RR 910kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
- Susumu Co RR 56kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
- Susumu Co RR 120kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
- Susumu Co RR 560Ω, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
