Susumu Co RR 560kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
- RS Stock No.:
- 601-9707
- Mfr. Part No.:
- RR1220P-564-D
- Brand:
- Susumu Co
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 601-9707
- Mfr. Part No.:
- RR1220P-564-D
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 560kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.5% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | RR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 560kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.5% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Series RR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co RR 910kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
- Susumu Co RR 36kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
- Susumu Co RR 560Ω, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
- Susumu Co RR 1.8kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
- Susumu Co RR 75kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
- Susumu Co RR 1.1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
- Susumu Co RR 39kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
- Susumu Co RR 56kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.5% 0.1W
