Susumu Co RR 20 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RR1220P-203-D

Get a bulk buy discount

Add 1000 more to save $1.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$2.80

(exc. GST)

$3.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 100 left, ready to ship
  • Final 3,200 unit(s) shipping from 17 November 2026

Units
Per unit
Per Pack*
Saving
100 - 900$0.028$2.80-
1000 - 4900$0.027$2.70$1.00
5000 - 9900$0.027$2.70$5.00
10000 +$0.026$2.60$20.00

*price indicative

RS Stock No.:
601-9375
Mfr. Part No.:
RR1220P-203-D
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Product Type

Surface Mount Resistor

Resistance

20kΩ

Resistor Type

Thin Film Resistor

Technology

Thin Film

Package/Case

0805

Packaging

Tape

Tolerance

±0.5 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

RR

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

1.25mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

400μm

Length

2mm

COO (Country of Origin):
JP

Metal Thin Film Chip Resistors (Precision) RR Series


High precision thin film surface mount resistors.

Features and Benefits


Excellent resistance tolerance;Frequency performance;Noise characteristics;Linearity

Product Application Information


Consumer electronics that requires precision resistors;All purpose resistors in any area of electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy