Susumu Co RR 510 Ω, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-511-D
- RS Stock No.:
- 601-9634
- Mfr. Part No.:
- RR1220P-511-D
- Brand:
- Susumu Co
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$3.70
(exc. GST)
$4.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,700 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 4900 | $0.037 | $3.70 |
| 5000 - 9900 | $0.037 | $3.70 |
| 10000 - 24900 | $0.036 | $3.60 |
| 25000 + | $0.035 | $3.50 |
*price indicative
- RS Stock No.:
- 601-9634
- Mfr. Part No.:
- RR1220P-511-D
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Product Type | Surface Mount Resistor | |
| Resistance | 510Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RR | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 400μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Product Type Surface Mount Resistor | ||
Resistance 510Ω | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.5 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RR | ||
Maximum Operating Temperature 125°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 400μm | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
Metal Thin Film Chip Resistors (Precision) RR Series
High precision thin film surface mount resistors.
Features and Benefits
Excellent resistance tolerance;Frequency performance;Noise characteristics;Linearity
Product Application Information
Consumer electronics that requires precision resistors;All purpose resistors in any area of electronics
Related links
- Susumu Co RR 2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-202-D
- Susumu Co RR 51 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-513-D
- Susumu Co RR 220 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-224-D
- Susumu Co RR 1.5 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-152-D
- Susumu Co RR 680 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-684-D
- Susumu Co RR 5.1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-512-D
- Susumu Co RR 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-102-D
- Susumu Co RR 4.7 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-472-D
