TE Connectivity TL2B 10 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - TL2BR01F
- RS Stock No.:
- 294-5488
- Mfr. Part No.:
- TL2BR01F
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 294-5488
- Mfr. Part No.:
- TL2BR01F
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TL2B | |
| Resistance | 10 mΩ | |
| Package/Case | 1206 | |
| Technology | Metal Strip | |
| Product Type | Surface Mount Resistor | |
| Tolerance | ±1 % | |
| Mount Type | Surface | |
| Power Rating | 0.25 W | |
| Automotive Standard | No | |
| Height | 600 μm | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | 170 °C | |
| Minimum Operating Temperature | -65 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | Low Ohmic | |
| Standards/Approvals | No | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Termination Style | Solder | |
| Width | 1.6 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TL2B | ||
Resistance 10 mΩ | ||
Package/Case 1206 | ||
Technology Metal Strip | ||
Product Type Surface Mount Resistor | ||
Tolerance ±1 % | ||
Mount Type Surface | ||
Power Rating 0.25 W | ||
Automotive Standard No | ||
Height 600 μm | ||
Length 3.2 mm | ||
Maximum Operating Temperature 170 °C | ||
Minimum Operating Temperature -65 °C | ||
Packaging Tape & Reel | ||
Resistor Type Low Ohmic | ||
Standards/Approvals No | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Termination Style Solder | ||
Width 1.6 mm | ||
TL2B Series SMD Current Sense Resistors
1206 format
Up to 0.25W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide value range: R01 to R1
TE Connectivity TL2B series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL2B series have a unique metal resistive element and barrier layers beneath the solder to prolong terminal life. TL2Bs are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMUs ).
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TL2B 75 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - TL2B R075 1%
- Vishay WSL 0 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL120600000ZEA9
- Vishay WSL 30 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL1206R0300FEA
- TE Connectivity RL73 100 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - RL73H2BR10FTD
- Vishay WSL.18 High Power 100 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL0805R1000FEA18
- Vishay WSL 10 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0100FEA
- Vishay WSL 100 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R1000FEA
- TE Connectivity RL73 180 mΩ, 1206 Metal Strip Surface Mount Resistor ±5 % Surface 0.25 W - RL73K2BR18JTD
