TE Connectivity TL2B 75 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - TL2B R075 1%

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.38

(exc. GST)

$18.02

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 1,025 left, ready to ship from another location
  • Final 370 unit(s) shipping from 30 November 2026

Units
Per unit
Per Pack*
Saving
5 - 995$3.276$16.38-
1000 - 1995$3.218$16.091%
2000 +$3.16$15.803%

*price indicative

Packaging Options:
RS Stock No.:
219-942
Distrelec Article No.:
304-59-868
Mfr. Part No.:
TL2B R075 1%
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

75mΩ

Product Type

Surface Mount Resistor

Technology

Metal Strip

Resistor Type

Low Ohmic

Package/Case

1206

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-65°C

Series

TL2B

Maximum Operating Temperature

170°C

Termination Style

Solder

Height

600μm

Standards/Approvals

No

Width

1.6mm

Length

3.2mm

TL2B Series SMD Current Sense Resistors


1206 format

Up to 0.25W at 70°C

Low ohmic shunt resistor which acts as a current sensor

Wide Value range: R01 to R1

TE Connectivity TL2B series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL2B series have a unique metal resistive element and barrier layers beneath the solder to prolong Terminal life. TL2B’s are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMU’s ).

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy