TE Connectivity SMQ 1 Ω, 2512 Thick Film Surface Mount Resistor 1 % Solder 2 W - RLC73PD3A1R0FTDF

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $156.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$521.00

(exc. GST)

$573.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.521$521.00-
2000 +$0.443$443.00$156.00

*price indicative

RS Stock No.:
286-8893
Mfr. Part No.:
RLC73PD3A1R0FTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Current

Package/Case

2512

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

2W

Mount Type

Solder

Temperature Coefficient

±50 ± 200 ppm /°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

SMQ

Maximum Operating Temperature

150°C

Height

74mm

Length

6.35mm

Width

3.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity current sense resistors are positioned as a cost-effective alternative to traditional solutions characterized by noble metal construction (Ag/Pd/RU) and terminations. These resistors offer power ratings of up to 2W and Temperature Coefficient of Resistance (TCR) as low as 50ppm/°C in the high-power version. They are specifically designed to meet the demand for low ohmic shunt resistors serving as current sensors for battery charge management and low voltage power supplies utilized by semiconductor manufacturers globally.

High purity alumina substrate for high power dissipation

RoHS compliance

Each (In a Pack of 5)
$1.662
Each (Supplied on a Reel)
$1.662
Each (Supplied on a Reel)
$1.862
Each (In a Pack of 5)
$1.862

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy