TE Connectivity SMQ 100 Ω Wirewound Surface Mount Resistor 5 % Solder 1 W - SMQW156RJT

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,116.00

(exc. GST)

$1,228.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.558$1,116.00-
4000 +$0.53$1,060.005%

*price indicative

RS Stock No.:
286-7529
Mfr. Part No.:
SMQW156RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100Ω

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Wirewound

Tolerance

5 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

± 200 ppm /°C

Mount Type

Solder

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SMQ

Maximum Operating Temperature

150°C

Width

4mm

Height

3.55mm

Standards/Approvals

RoHS

Length

6.7mm

COO (Country of Origin):
TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.

Very wide value range

Excellent for power circuitry

Flame resistant coating UL94V0

AEC-Q200 qualified

Each (Supplied on a Reel)
$1.81
Each (In a Pack of 5)
$1.81
Each (On a Reel of 2000)
$0.558
Each (Supplied on a Reel)
$1.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy