ROHM ESR18 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ101
- RS Stock No.:
- 264-1902
- Mfr. Part No.:
- ESR18EZPJ101
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-1902
- Mfr. Part No.:
- ESR18EZPJ101
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR18 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | IEC 60115-8 | |
| Length | 3.2mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR18 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals IEC 60115-8 | ||
Length 3.2mm | ||
Height 550μm | ||
Termination Style Solder | ||
The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.
Superior power ratings
Operating temperature -55°C to +155°C
Corresponds to AEC-Q200
Related links
- ROHM ESR18 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ101
- ROHM ESR18 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ104
- ROHM ESR18 680 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ681
- ROHM ESR18 12 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ123
- ROHM ESR18 620 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ624
- ROHM ESR18 560 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ564
- ROHM ESR18 75 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ753
- ROHM ESR18 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ3R3
