ROHM ESR18 300 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF3000

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 18%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$6.60

(exc. GST)

$7.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.066$6.60-
500 - 900$0.054$5.4018%
1000 - 1900$0.049$4.9025%
2000 +$0.045$4.5031%

*price indicative

Packaging Options:
RS Stock No.:
264-1788
Mfr. Part No.:
ESR18EZPF3000
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

300Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

400V

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR18

Maximum Operating Temperature

155°C

Length

3.2mm

Termination Style

Solder

Height

0.55mm

Standards/Approvals

IEC 60115-8

Width

1.6mm

The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.

Superior power ratings

Operating temperature -55°C to +155°C

Corresponds to AEC-Q200

Each (On a Reel of 5000)
$0.035
Each (On a Tape of 100)
$0.067
Each (On a Reel of 5000)
$0.035
  • RS Stock No. 2641788P
  • Mfr. Part No. ESR18EZPF3000
Each (Supplied on a Reel)
$0.066

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy