ROHM PMR 5 mΩ, 2010 Current Sensing Surface Mount Resistor ±5 % 1 W - PMR50HZPJU5L0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.81

(exc. GST)

$7.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$0.681$6.81
100 - 190$0.36$3.60
200 - 490$0.326$3.26
500 - 990$0.277$2.77
1000 +$0.257$2.57

*price indicative

Packaging Options:
RS Stock No.:
263-4379
Mfr. Part No.:
PMR50HZPJU5L0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

5mΩ

Technology

Current Sensing

Package/Case

2010

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

PMR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8

Width

2.5mm

Length

5mm

Height

0.52mm

Termination Style

Solder

The ROHM Ultra-low ohmic chip resistor for current detection are specialized in low resistance employing metal resistive element tolerant to high current and uniquely designed trimingless to attain precise resistance for accurate current detection and high-current switching.

Pb free

Improved current detection accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy