Arcol Ohmite PCS 0.05 Ω, 1206 Metal Film Surface Mount Fixed Resistor 0.5 % 1 W - PCS1206DR0500ET

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 16%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$10.93

(exc. GST)

$12.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.093$10.93-
100 - 190$0.909$9.0916%
200 - 490$0.809$8.0925%
500 - 990$0.679$6.7937%
1000 +$0.581$5.8146%

*price indicative

Packaging Options:
RS Stock No.:
263-4334
Mfr. Part No.:
PCS1206DR0500ET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.05Ω

Product Type

Surface Mount Fixed Resistor

Technology

Metal Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

0.5 %

Power Rating

1W

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

PCS

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Width

1.65mm

Height

0.63mm

Termination Style

Solder

Length

3.2mm

COO (Country of Origin):
TW
The Arcol Ohmite chip resistor is a low resistance value resistor. It has excellent long term stability. It is used for high precision current sensing and voltage division.

Low resistance to 0.5mΩ

Low TCR to ±50ppm

RoHs compliant and halogen free

Lead free

High precision current sensing and voltage division

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy