Arcol Ohmite PCS 0.05 Ω, 1206 Metal Film Surface Mount Fixed Resistor 0.5 % 1 W - PCS1206DR0500ET
- RS Stock No.:
- 263-4333
- Mfr. Part No.:
- PCS1206DR0500ET
- Brand:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$2,255.00
(exc. GST)
$2,480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.451 | $2,255.00 |
*price indicative
- RS Stock No.:
- 263-4333
- Mfr. Part No.:
- PCS1206DR0500ET
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.05Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Metal Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.5 % | |
| Power Rating | 1W | |
| Automotive Standard | No | |
| Series | PCS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Width | 1.65mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Height | 0.63mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.05Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Metal Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 0.5 % | ||
Power Rating 1W | ||
Automotive Standard No | ||
Series PCS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Width 1.65mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 3.2mm | ||
Height 0.63mm | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite chip resistor is a low resistance value resistor. It has excellent long term stability. It is used for high precision current sensing and voltage division.
Low resistance to 0.5mΩ
Low TCR to ±50ppm
RoHs compliant and halogen free
Lead free
High precision current sensing and voltage division
Related links
- Arcol Ohmite PCS 0.05 Ω, 1206 Metal Film Surface Mount Fixed Resistor 0.5 % 1 W - PCS1206DR0500ET
- Arcol Ohmite PCS 0.01 Ω, 1206 Metal Film Surface Mount Fixed Resistor 0.5 % 1 W - PCS1206DR0100ET
- Arcol Ohmite PCS 0.1 Ω, 2512 Metal Film Surface Mount Fixed Resistor 0.5 % 2 W
- Arcol Ohmite PCS 0.02 Ω, 2512 Metal Film Surface Mount Fixed Resistor 0.5 % 2 W - PCS2512DR0200ET
- Arcol Ohmite PCS 0.1 Ω, 2512 Metal Film Surface Mount Fixed Resistor 0.5 % 2 W - PCS2512DR1000ET
- Arcol Ohmite PCS 0.01 Ω, 2512 Metal Film Surface Mount Fixed Resistor 0.5 % 2 W - PCS2512DR0100ET
- Arcol Ohmite PCS 2 mΩ, 2512 Metal Film Surface Mount Fixed Resistor 1 % 2 W
- Arcol Ohmite PCS 5 mΩ, 2512 Metal Film Surface Mount Fixed Resistor 1 % 2 W - PCS2512FR0050ET
