ROHM ESR10 100 mΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF91R0
- RS Stock No.:
- 262-9408
- Mfr. Part No.:
- ESR10EZPF91R0
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$250.00
(exc. GST)
$300.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.05 | $250.00 |
*price indicative
- RS Stock No.:
- 262-9408
- Mfr. Part No.:
- ESR10EZPF91R0
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 100mΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR10 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 550μm | |
| Standards/Approvals | IEC 60115-8 | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 100mΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR10 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 550μm | ||
Standards/Approvals IEC 60115-8 | ||
Width 1.25mm | ||
Length 2mm | ||
The ROHM anti-surge chip resistors has exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. It has 2kV to 5kV electrostatic discharge resistance.
Superior power ratings
Obtained ISO9001 / IATF16949 certification
Corresponds to AEC-Q200
- RS Stock No. 2629400
- Mfr. Part No. ESR10EZPF82R0
Each (On a Tape of 100)
$0.078
- RS Stock No. 2629543
- Mfr. Part No. ESR10EZPJ306
Each (On a Tape of 100)
$0.053
- RS Stock No. 2629400P
- Mfr. Part No. ESR10EZPF82R0
Each (Supplied on a Reel)
$0.078
- RS Stock No. 2629635
- Mfr. Part No. ESR10EZPJ685
Each (On a Tape of 100)
$0.053
Related links
- ROHM ESR10 100 mΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF91R0
- ROHM ESR10 270 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF2703
- ROHM ESR10 27 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF2702
- ROHM ESR10 56 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF5602
- ROHM ESR10 5.6 Ω, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF5R60
- ROHM ESR10 2.2 mΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF2204
- ROHM ESR10 3 Ω, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF3R00
- ROHM ESR10 430 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF4303











