Vishay TNPW 49.9 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW120649R9BEEA
- RS Stock No.:
- 262-0895
- Mfr. Part No.:
- TNPW120649R9BEEA
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$5.09
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,930 left, ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.509 | $5.09 | - |
| 100 - 490 | $0.444 | $4.44 | 12% |
| 500 - 990 | $0.373 | $3.73 | 26% |
| 1000 - 1990 | $0.303 | $3.03 | 40% |
| 2000 + | $0.243 | $2.43 | 52% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 262-0895
- Mfr. Part No.:
- TNPW120649R9BEEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 49.9Ω | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Paper Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 49.9Ω | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Paper Tape | ||
Tolerance ±0.1 % | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series TNPW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
Related links
- Vishay TNPW 49.9 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW120649R9BEEA
- Vishay TNPW 0.1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW1206100KBEEN
- Vishay TNPW 0.02 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW120620K0BEEA
- Vishay TNPW 0.022 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW120622K0BEEA
- TE Connectivity RQ73 49.9 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B49R9BTDF
- TE Connectivity RQ73 33.2 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B33K2BTDF
- TE Connectivity RQ73 90.9 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B90K9BTDF
- TE Connectivity RQ73 11 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B11RBTDF