TE Connectivity RQ73 11 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B11RBTDF
- RS Stock No.:
- 187-2825
- Mfr. Part No.:
- RQ73C2B11RBTDF
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $5.00
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$20.05
(exc. GST)
$22.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 575 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 225 | $0.802 | $20.05 | - |
| 250 - 475 | $0.782 | $19.55 | $5.00 |
| 500 + | $0.77 | $19.25 | $16.00 |
*price indicative
- RS Stock No.:
- 187-2825
- Mfr. Part No.:
- RQ73C2B11RBTDF
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 11Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RQ73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 1.55mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 11Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RQ73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 1.55mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
TE Connectivity is proud to introduce this automotive grade thin film precision chip resistor, a sister to our highly successful RN73 range. The resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor Special
passivation layer on resistive element
Sulfur resistant
- RS Stock No. 1872825P
- Mfr. Part No. RQ73C2B11RBTDF
Each (Supplied on a Reel)
$0.802
- RS Stock No. 1873021
- Mfr. Part No. RQ73C2B20RBTDF
Each (On a Tape of 25)
$1.304
- RS Stock No. 1873153
- Mfr. Part No. RQ73C2B30R1BTDF
Each (On a Tape of 25)
$0.973
- RS Stock No. 1873234
- Mfr. Part No. RQ73C2B475RBTDF
Each (On a Tape of 25)
$1.46
Related links
- TE Connectivity RQ73 11 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B11RBTDF
- TE Connectivity RQ73 33.2 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B33K2BTDF
- TE Connectivity RQ73 1.33 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B1K33BTDF
- TE Connectivity RQ73 90.9 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B90K9BTDF
- TE Connectivity RQ73 383 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B383KBTDF
- TE Connectivity RQ73 121 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B121RBTDF
- TE Connectivity RQ73 1.05 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B1K05BTDF
- TE Connectivity RQ73 523 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - RQ73C2B523KBTDF










