Vishay TNPW 100 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100RBEEA
- RS Stock No.:
- 262-0865
- Mfr. Part No.:
- TNPW1206100RBEEA
- Brand:
- Vishay
This image is representative of the product range
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 262-0865
- Mfr. Part No.:
- TNPW1206100RBEEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Paper Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPW | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Height | 550μm | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Paper Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TNPW | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 3.2mm | ||
Height 550μm | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
Related links
- Vishay TNPW 100 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100RBEEA
- Vishay TNPW 0.1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100KBEEA
- Vishay TNPW 0.01 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW120610K0BEEA
- Vishay TNPW 0.00499 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW12064K99BEEA
- Vishay TNPW 10 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW120610R0BEEA
- Vishay TNPW 1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW12061M00BEEA
- Vishay TNPW 0.2 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206200KBEEA
- Vishay TNPW 0.1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100KBYEA