Vishay TNPW 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100KBYEA
- RS Stock No.:
- 262-0863
- Mfr. Part No.:
- TNPW1206100KBYEA
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$11.17
(exc. GST)
$12.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,900 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.117 | $11.17 |
| 100 - 490 | $0.876 | $8.76 |
| 500 - 990 | $0.664 | $6.64 |
| 1000 - 1990 | $0.564 | $5.64 |
| 2000 + | $0.46 | $4.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 262-0863
- Mfr. Part No.:
- TNPW1206100KBYEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Paper Tape | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | TNPW | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Paper Tape | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series TNPW | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
Related links
- Vishay TNPW 0.1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100KBYEA
- Vishay TNPW 0.1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100KBEEA
- Vishay TNPW 0.01 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW120610K0BEEA
- Vishay TNPW 0.00499 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW12064K99BEEA
- Vishay TNPW 10 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW120610R0BEEA
- Vishay TNPW 1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW12061M00BEEA
- Vishay TNPW 0.2 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206200KBEEA
- Vishay TNPW 249 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206249RBEEA
