Vishay TNPW 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100KBEEA
- RS Stock No.:
- 262-0859
- Mfr. Part No.:
- TNPW1206100KBEEA
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$5.09
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,780 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.509 | $5.09 |
| 100 - 490 | $0.446 | $4.46 |
| 500 - 990 | $0.374 | $3.74 |
| 1000 - 1990 | $0.305 | $3.05 |
| 2000 + | $0.246 | $2.46 |
*price indicative
- RS Stock No.:
- 262-0859
- Mfr. Part No.:
- TNPW1206100KBEEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPW | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Paper Tape | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TNPW | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Width 1.25mm | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 100 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay TNPW 0.1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100KBEEA
- Vishay TNPW 0.1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100KBYEA
- Vishay TNPW 0.01 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW120610K0BEEA
- Vishay TNPW 0.00499 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW12064K99BEEA
- Vishay TNPW 10 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW120610R0BEEA
- Vishay TNPW 1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW12061M00BEEA
- Vishay TNPW 0.2 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206200KBEEA
- Vishay TNPW 249 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206249RBEEA
