Vishay TNPW 20 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.2 W - TNPW080520K0FEEA
- RS Stock No.:
- 262-0825
- Mfr. Part No.:
- TNPW080520K0FEEA
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save $1.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$1.72
(exc. GST)
$1.89
(inc. GST)
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.172 | $1.72 | - |
| 100 - 490 | $0.157 | $1.57 | $1.50 |
| 500 - 990 | $0.132 | $1.32 | $20.00 |
| 1000 - 1990 | $0.109 | $1.09 | $63.00 |
| 2000 + | $0.085 | $0.85 | $174.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 262-0825
- Mfr. Part No.:
- TNPW080520K0FEEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 20kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Voltage | 150V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | TNPW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 20kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Voltage 150V | ||
Power Rating 0.2W | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series TNPW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
- RS Stock No. 2620825P
- Mfr. Part No. TNPW080520K0FEEA
- RS Stock No. 2620856
- Mfr. Part No. TNPW080590K9BEEA
- RS Stock No. 2620856P
- Mfr. Part No. TNPW080590K9BEEA
- RS Stock No. 2620829
- Mfr. Part No. TNPW080524K9BEEA
Related links
- Vishay TNPW 0.02 mΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.2 W - TNPW080520K0FEEA
- Vishay TNPW 0.02 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080520K0BEEA
- Vishay TNPW 0.02 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW120620K0BEEA
- Vishay TNPW 0.02 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - TNPW060320K0BEEN
- Vishay TNPW 0.02 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - TNPW060320K0BEEA
- Vishay MMU0102 100 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1003FB300
- Vishay MMU 9.1 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C9101FB300
- Vishay CRCW 2.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - CRCW04022R20FKEDHP










