Vishay TNPW 3.24 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - TNPW06033K24BEEA

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 14%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$2.74

(exc. GST)

$3.01

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,900 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
10 - 90$0.274$2.74-
100 - 490$0.235$2.3514%
500 - 990$0.199$1.9927%
1000 - 1990$0.163$1.6340%
2000 +$0.125$1.2554%

*price indicative

Packaging Options:
RS Stock No.:
262-0752
Mfr. Part No.:
TNPW06033K24BEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

3.24kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Paper Tape

Voltage

75V

Power Rating

0.13W

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

TNPW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.55mm

Height

450μm

Width

850μm

Standards/Approvals

RoHS

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 3.24 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy