Vishay TNPW 0.047 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - TNPW060347K0BEEA
- RS Stock No.:
- 262-0761
- Distrelec Article No.:
- 304-42-132
- Mfr. Part No.:
- TNPW060347K0BEEA
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-0761
- Distrelec Article No.:
- 304-42-132
- Mfr. Part No.:
- TNPW060347K0BEEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0.047mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | TNPW | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 850μm | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0.047mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Paper Tape | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series TNPW | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 850μm | ||
Length 1.55mm | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 47 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
- RS Stock No. 2620710P
- Mfr. Part No. TNPW06031K96BEEA
Each (Supplied on a Reel)
$0.356
RS Better World
- RS Stock No. 2620732P
- Mfr. Part No. TNPW06032K00BEEA
Each (Supplied on a Reel)
$0.369
RS Better World
- RS Stock No. 2620774
- Mfr. Part No. TNPW06034K99BEEA
Each (On a Tape of 10)
$0.356
RS Better World
- RS Stock No. 2620746
- Mfr. Part No. TNPW060333K2BEEA
Each (On a Tape of 10)
$0.369
Related links
- Vishay TNPW 0.047 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - TNPW060347K0BEEA
- Vishay TNPW 0.0121 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - TNPW060312K1BEEA
- Vishay TNPW 0.00499 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - TNPW06034K99BEEN
- Vishay TNPW 0.0511 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - TNPW060351K1BEEA
- Vishay TNPW 0.00806 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - TNPW06038K06BEEA
- Vishay TNPW 0.005 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - TNPW06035K11BEEA
- Vishay TNPW 0.00196 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - TNPW06031K96BEEA
- Vishay TNPW 49.9 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - TNPW060349R9BEEA










