Vishay TNPW 1.96 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - TNPW06031K96BEEA
- RS Stock No.:
- 262-0710
- Mfr. Part No.:
- TNPW06031K96BEEA
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 14%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$3.56
(exc. GST)
$3.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,900 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.356 | $3.56 | - |
| 100 - 490 | $0.306 | $3.06 | 14% |
| 500 - 990 | $0.259 | $2.59 | 27% |
| 1000 - 1990 | $0.212 | $2.12 | 40% |
| 2000 + | $0.164 | $1.64 | 53% |
*price indicative
- RS Stock No.:
- 262-0710
- Mfr. Part No.:
- TNPW06031K96BEEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.96kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | TNPW | |
| Maximum Operating Temperature | 155°C | |
| Width | 850μm | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.96kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Paper Tape | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series TNPW | ||
Maximum Operating Temperature 155°C | ||
Width 850μm | ||
Length 1.55mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 1.96 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay TNPW 0.00196 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - TNPW06031K96BEEA
- Vishay TNPW 0.00499 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - TNPW06034K99BEEN
- Vishay TNPW 0.0511 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - TNPW060351K1BEEA
- Vishay TNPW 0.00806 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - TNPW06038K06BEEA
- Vishay TNPW 0.0121 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - TNPW060312K1BEEA
- Vishay TNPW 0.00324 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - TNPW06033K24BEEA
- Vishay TNPW 0.005 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - TNPW06035K11BEEA
- Vishay TNPW 0.047 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - TNPW060347K0BEEA
