Vishay TNPW 42.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - TNPW040242K2BEED

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.99

(exc. GST)

$7.69

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8,250 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
10 - 90$0.699$6.99-
100 - 490$0.602$6.0213%
500 - 990$0.512$5.1226%
1000 - 1990$0.419$4.1940%
2000 +$0.322$3.2253%

*price indicative

Packaging Options:
RS Stock No.:
262-0642
Mfr. Part No.:
TNPW040242K2BEED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

42.2kΩ

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Packaging

Paper Tape

Voltage

50V

Power Rating

0.1W

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

TNPW

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

RoHS

Height

350μm

Length

1mm

Termination Style

Solder

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 42.2 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy