Vishay TNPW 0.0102 mΩ, 0402 Thin Film, Thin Film ±0.1 % Surface 0.1 W - TNPW040210K2BEED
- RS Stock No.:
- 262-0604
- Mfr. Part No.:
- TNPW040210K2BEED
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-0604
- Mfr. Part No.:
- TNPW040210K2BEED
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | TNPW | |
| Resistance | 0.0102 mΩ | |
| Package/Case | 0402 | |
| Technology | Thin Film, Thin Film | |
| Tolerance | ±0.1 % | |
| Mount Type | Surface | |
| Power Rating | 0.1 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 350 μm | |
| Length | 1 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Paper Tape | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Voltage | 50 V | |
| Width | 500 μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series TNPW | ||
Resistance 0.0102 mΩ | ||
Package/Case 0402 | ||
Technology Thin Film, Thin Film | ||
Tolerance ±0.1 % | ||
Mount Type Surface | ||
Power Rating 0.1 W | ||
Automotive Standard AEC-Q200 | ||
Height 350 μm | ||
Length 1 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Paper Tape | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Voltage 50 V | ||
Width 500 μm | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 10.2 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay TNPW 0.0102 mΩ Thin Film ±0.1 % Surface 0.1 W - TNPW040210K2BEED
- Vishay TNPW 0.0715 mΩ Thin Film ±0.1 % Surface 0.1 W - TNPW040271K5BEED
- Vishay TNPW 0.0422 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - TNPW040242K2BEED
- TE Connectivity CPF 196 Ω Thin Film ±0.1 % Surface 0.1 W - CPF0805B196RE1
- TE Connectivity CPF 8.45 kΩ Thin Film ±0.1 % Surface 0.1 W - CPF0805B8K45E1
- TE Connectivity CPF 35.7 Ω Thin Film ±0.1 % Surface 0.1 W - CPF0805B35R7E1
- TE Connectivity CPF 196 kΩ Thin Film ±0.1 % Surface 0.1 W - CPF0805B196KE1
- TE Connectivity CPF 10 Ω Thin Film ±0.1 % Surface 0.1 W - CPF0805B10RE
