Vishay TNPW 12.7 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040212K7BEED

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
262-0611
Mfr. Part No.:
TNPW040212K7BEED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

12.7kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Packaging

Paper Tape

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

TNPW

Maximum Operating Temperature

155°C

Height

350μm

Termination Style

Solder

Length

1mm

Standards/Approvals

RoHS

Width

500μm

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 12.7 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

RS Better World
Each (On a Tape of 10)
$0.369
RS Better World
Each (Supplied on a Reel)
$0.369
RS Better World
Each (On a Tape of 10)
$0.369
Each (Supplied on a Reel)
$0.678

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy