Vishay TNPW 12.7 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040212K7BEED
- RS Stock No.:
- 262-0610
- Mfr. Part No.:
- TNPW040212K7BEED
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-0610
- Mfr. Part No.:
- TNPW040212K7BEED
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 12.7kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | TNPW | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 12.7kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Paper Tape | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series TNPW | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Solder | ||
Height 350μm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 12.7 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
RS Better World
- RS Stock No. 2620644
- Mfr. Part No. TNPW040244K2BEED
Each (On a Tape of 10)
$0.369
- RS Stock No. 2620602P
- Mfr. Part No. TNPW040210K0BETD
Each (Supplied on a Reel)
$0.678
RS Better World
- RS Stock No. 2620644P
- Mfr. Part No. TNPW040244K2BEED
Each (Supplied on a Reel)
$0.369
- RS Stock No. 2620602
- Mfr. Part No. TNPW040210K0BETD
Each (On a Tape of 10)
$0.678
Related links
- Vishay TNPW 0.0127 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040212K7BEED
- Vishay TNPW 0.0221 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040222K1BEED
- Vishay TNPW 0.016 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040216K0BEED
- Vishay TNPW 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW0603100RBYEN
- Vishay TNPW 100 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW0402100RBEED
- Vishay TNPW 0.0075 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW04027K50BEED
- Vishay TNPW 0.012 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040212K0BEED
- Vishay TNPW 0.034 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040234K0BEED










