Vishay TNPW 0.0102 mΩ, 0402 Thin Film, Thin Film ±0.1 % Surface 0.1 W - TNPW040210K2BEED

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-0603
Mfr. Part No.:
TNPW040210K2BEED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

TNPW

Resistance

0.0102 mΩ

Package/Case

0402

Technology

Thin Film, Thin Film

Tolerance

±0.1 %

Mount Type

Surface

Power Rating

0.1 W

Automotive Standard

AEC-Q200

Height

350 μm

Length

1 mm

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Packaging

Paper Tape

Standards/Approvals

RoHS

Termination Style

Solder

Voltage

50 V

Width

500 μm

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 10.2 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy