ROHM SDR 200 Ω, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF2000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$6.40

(exc. GST)

$7.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400$0.064$6.40
500 - 900$0.05$5.00
1000 - 1900$0.04$4.00
2000 +$0.032$3.20

*price indicative

Packaging Options:
RS Stock No.:
261-9906
Mfr. Part No.:
SDR03EZPF2000
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Fixed Resistor

Resistance

200Ω

Technology

Thick Film

Package/Case

0603

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.3W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

SDR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

IEC 60115-8

Termination Style

Solder

Length

1.6mm

Height

450μm

The ROHM anti surge chip resistors employ resistive element uniquely structured having high tolerance to surge. This product is suitable for high reliability sets and circuits. Further improved surge resistance characteristics compared to ESR series.

Guaranteed 300 mW in 0603 size

ROHM resistors have obtained ISO9001 and IATF16949 certification

Corresponds to AEC Q200

Superior power rating

Each (On a Reel of 5000)
$0.033
  • RS Stock No. 2619906P
  • Mfr. Part No. SDR03EZPF2000
Each (Supplied on a Reel)
$0.064
Each (On a Tape of 100)
$0.044
Each (On a Reel of 5000)
$0.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy