ROHM SDR 1.1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF1101
- RS Stock No.:
- 261-9901
- Mfr. Part No.:
- SDR03EZPF1101
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$165.00
(exc. GST)
$180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.033 | $165.00 |
| 10000 - 20000 | $0.032 | $160.00 |
| 25000 + | $0.027 | $135.00 |
*price indicative
- RS Stock No.:
- 261-9901
- Mfr. Part No.:
- SDR03EZPF1101
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 1.1kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 200V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SDR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-8 | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 1.1kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 200V | ||
Power Rating 0.3W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SDR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 800μm | ||
Standards/Approvals IEC 60115-8 | ||
Height 450μm | ||
The ROHM anti surge chip resistors employ resistive element uniquely structured having high tolerance to surge. This product is suitable for high reliability sets and circuits. Further improved surge resistance characteristics compared to ESR series.
Guaranteed 300 mW in 0603 size
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC Q200
Superior power rating
Related links
- ROHM SDR 1.1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF1101
- ROHM SDR 100 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF1003
- ROHM SDR 100 Ω, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF1000
- ROHM SDR 200 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF2003
- ROHM SDR 68 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF6802
- ROHM SDR 1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF1001
- ROHM SDR 2.4 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF2401
- ROHM SDR 200 Ω, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF2000
