Panasonic ERA8P 180 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB1803V
- RS Stock No.:
- 259-6923
- Distrelec Article No.:
- 304-41-877
- Mfr. Part No.:
- ERA8PEB1803V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$7.96
(exc. GST)
$8.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $1.592 | $7.96 |
| 50 - 495 | $1.302 | $6.51 |
| 500 - 995 | $1.174 | $5.87 |
| 1000 - 2495 | $0.936 | $4.68 |
| 2500 + | $0.76 | $3.80 |
*price indicative
- RS Stock No.:
- 259-6923
- Distrelec Article No.:
- 304-41-877
- Mfr. Part No.:
- ERA8PEB1803V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor | |
| Resistance | 180kΩ | |
| Resistor Type | High Power | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | 0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 500V | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA8P | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor | ||
Resistance 180kΩ | ||
Resistor Type High Power | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance 0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 500V | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series ERA8P | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 550μm | ||
- COO (Country of Origin):
- JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.
High performance low current noise, excellent linearity
Anti-ESD, original structure for high ESD performance
RoHS compliant
Related links
- Panasonic ERA8P 180 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB1803V
- Panasonic ERA8P 560 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB5603V
- Panasonic ERA8P 470 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB4703V
- Panasonic ERA8P 390 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB3903V
- Panasonic ERA8P 330 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB3303V
- Panasonic ERA8P 680 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB6803V
- Panasonic ERA8P 220 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PPB2203V
- Panasonic ERA8P 1 mΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB1004V
