Panasonic ERA8P 1 MΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB1004V
- RS Stock No.:
- 259-6921
- Distrelec Article No.:
- 304-41-876
- Mfr. Part No.:
- ERA8PEB1004V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $15.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$8.36
(exc. GST)
$9.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $1.672 | $8.36 | - |
| 50 - 495 | $1.368 | $6.84 | $15.20 |
| 500 - 995 | $1.236 | $6.18 | $218.00 |
| 1000 - 2495 | $0.986 | $4.93 | $686.00 |
| 2500 + | $0.806 | $4.03 | $2,165.00 |
*price indicative
- RS Stock No.:
- 259-6921
- Distrelec Article No.:
- 304-41-876
- Mfr. Part No.:
- ERA8PEB1004V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor | |
| Resistance | 1MΩ | |
| Technology | Thin Film | |
| Resistor Type | High Power | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | 0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 500V | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA8P | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor | ||
Resistance 1MΩ | ||
Technology Thin Film | ||
Resistor Type High Power | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance 0.1 % | ||
Power Rating 0.25W | ||
Voltage 500V | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA8P | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.
High performance low current noise, excellent linearity
Anti-ESD, original structure for high ESD performance
RoHS compliant
Related links
- Panasonic ERA8P 1 mΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB1004V
- Panasonic ERA8P 1 mΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PPB1004V
- Panasonic ERA8P 180 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB1803V
- Panasonic ERA8P 560 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB5603V
- Panasonic ERA8P 470 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB4703V
- Panasonic ERA8P 390 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB3903V
- Panasonic ERA8P 330 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB3303V
- Panasonic ERA8P 680 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB6803V
