RS PRO 7.5 Ω, 0805 Polymer Resistor 5 % Surface 0.25 W - RSPSWR05JTFV7R50
- RS Stock No.:
- 257-3151
- Mfr. Part No.:
- RSPSWR05JTFV7R50
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-3151
- Mfr. Part No.:
- RSPSWR05JTFV7R50
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 7.5Ω | |
| Product Type | Resistor | |
| Technology | Polymer | |
| Package/Case | 0805 | |
| Packaging | Taping Reel | |
| Tolerance | 5 % | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 500μm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 7.5Ω | ||
Product Type Resistor | ||
Technology Polymer | ||
Package/Case 0805 | ||
Packaging Taping Reel | ||
Tolerance 5 % | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 500μm | ||
Width 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Surge Withstanding Chip Resistor - RSPSWR Series
Introducing the RS PRO RSPSWR Series of Surge Withstanding Chip Resistors, designed for ultimate precision and reliability. Engineered for high-performance applications, this resistor represents the Pinnacle of Advanced technology, ensuring unparalleled accuracy and durability in various settings.
Features and Benefits:
Applications:
Surge Withstanding Chip Resistor is a Crucial electronic component designed to endure sudden electrical surges and pulses in circuits. They are engineered with specialised materials and are specifically designed to protect electronic devices from voltage spikes, ensuring stable performance. These types of resistors play a pivotal role in maintaining circuit integrity in sensitive electronics like power suppliers, medical devices and automotive systems, safeguarding them against electrical disturbances.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 7.5 Ω, 0805 Polymer Resistor 5 % Surface Mount 0.25 W - SWR05JTFV7R50
- RS PRO 11 Ω, 0805 Polymer Resistor 5 % 0.25 W - RSPSWR05JTFV0110
- Vishay RCA 10 mΩ, 0805 Thick Film Thin Film Resistor ±5 % Surface Mount 0.25 W - RCA08050000ZSEASR
- ROHM MCRS Series 1 Ω, 0805 Thick Film Resistor ±5 % Surface Mount 0.25 W - MCR10SEQPJ1R0
- Vishay RCA 10 mΩ, 1206 Thick Film Thin Film Resistor ±5 % Surface Mount 0.25 W - RCA12060000ZSEASR
- ROHM MCRS Series 0 Ω, 0805 Thick Film Resistor ±5 % Surface Mount 0.25 W - MCR10SEQPJ000
- TE Connectivity CRGCQ 220 Ω, 1206 Thick Film Resistor 5 % Surface Mount 0.25 W - 1-2176344-5
- Vishay RCA-SR e3 1 kΩ, 1206 Thick Film Thick Film Resistor ±5 % Surface Mount 0.25 W - RCA12061K00JNEASR
