RS PRO 100 mΩ, 2512 Thick Film Resistor ±5 % 1 W - RSPHVR12JTHT1006
- RS Stock No.:
- 256-7843
- Mfr. Part No.:
- RSPHVR12JTHT1006
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$9.60
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 2475 | $0.384 | $9.60 |
| 2500 - 6225 | $0.372 | $9.30 |
| 6250 - 12475 | $0.352 | $8.80 |
| 12500 - 37475 | $0.314 | $7.85 |
| 37500 + | $0.268 | $6.70 |
*price indicative
- RS Stock No.:
- 256-7843
- Mfr. Part No.:
- RSPHVR12JTHT1006
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 100mΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±400 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 100mΩ | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Temperature Coefficient ±400 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 100 mΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring high reliability and performance under high voltage conditions. It is Ideal for reducing the size of final equipment while maintaining excellent performance.
Features and Benefits
Highly reliable multilayer electrode construction ensures higher component and equipment reliability
Excellent performance at high voltage supports demanding applications
Reduced size of final equipment allows for more Compact designs
Complies with IEC 62368-1 and IEC 60950-1 safety standards for assured quality
Applications
Telecommunications
Industrial equipment
Consumer electronics
Additional Information
Safety certificate issued by UL Demko
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO CR 1 kΩ, 2512 Thick Film Surface Mount Resistor 5 % 1 W
- TE Connectivity 3250 1 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - 35201R0JT
- Yageo SR 150 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - SR2512JK-07150RL
- Panasonic ERJ 330 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ1TRQJR33U
- TE Connectivity 3520 22 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - 352022RJT
- TE Connectivity 3520 2.2 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - 35202R2JT
- TE Connectivity 3520 270 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - 3520270RJT
- TE Connectivity RL73 270 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - RL73K3AR27JTDF
