RS PRO 3.3 mΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTFT3304
- RS Stock No.:
- 256-7835
- Mfr. Part No.:
- RSPHVR12FTFT3304
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7835
- Mfr. Part No.:
- RSPHVR12FTFT3304
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 3.3mΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 3.3mΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 3.3 MΩ
The RS PRO High Voltage Thick Film Chip Resistor is designed for applications requiring high voltage resistance and reliability. With a resistance of 3.3 MΩ and a power rating of 1 W, it is Ideal for use in demanding environments where performance and durability are critical.
Features and Benefits
High Voltage Capability: Ensures excellent performance in high voltage applications
Multilayer Electrode Construction: Provides higher component and equipment reliability
Compact Size: Allows for reduced size of final equipment
Safety Certified: Complies with IEC 62368-1 and IEC 60950-1 standards for safety
Applications
Telecommunications
Industrial Equipment
Power Supplies
Additional Information
Safety Certificates: Issued by UL Demko
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3.3 mΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET3304
- RS PRO 3.3 kΩ Carbon Film Resistor 1 W 5 %
- RS PRO 12 mΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET1205
- Panasonic ERJ8BW 18 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR018V
- Panasonic ERJ1T 1.3 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF1R3U
- RS PRO 270 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET2703
- RS PRO 47 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET4702
- RS PRO 2.7 mΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET2704
