RS PRO 1.5 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - RSPHVR0AFTFU1504
- RS Stock No.:
- 256-7789
- Mfr. Part No.:
- RSPHVR0AFTFU1504
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7789
- Mfr. Part No.:
- RSPHVR0AFTFU1504
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 1.5mΩ | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 1.5mΩ | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 1.5 MΩ
This high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 1.5 MΩ and a power rating of 1/2 W, it is Ideal for use in Compact electronic devices where space and efficiency are critical.
Features and Benefits
Highly reliable multilayer electrode construction ensures durability and long-term performance
Excellent performance at high voltage enhances the reliability of components and equipment
Reduced size of final equipment allows for more Compact and efficient designs
Complies with IEC 62368-1 and IEC 60950 standards, ensuring safety and quality
UL Demko safety certificate provides additional assurance of product reliability
Applications
Consumer electronics
Industrial equipment
Automotive systems
Telecommunications
Additional Information
Comes in a 2010 package/case
Temperature range from -55 °C to 155 °C
Tolerance of ±1 % and temperature coefficient of ±200 ppm/°C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 2567777
Each (On a Tape of 25)
$0.227
- RS Stock No. 2567787P
Each (Supplied on a Reel)
$0.451
- RS Stock No. 2567777P
Each (Supplied on a Reel)
$0.238
- RS Stock No. 2567787
Each (On a Tape of 25)
$0.429
Related links
- RS PRO 1.5 mΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU1504
- Bourns CMP 100 Ω, 0805 Thick Film Resistor ±1 % 0.5 W - CMP0805-FX-1000ELF
- RS PRO 100 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU1003
- RS PRO 3.3 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - RSPHVR0AFTFU3304
- ROHM MCR 100 Ω Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR100
- RS PRO 680 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU6803
- RS PRO 6.8 mΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU6804
- RS PRO 3.3 mΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU3304










