RS PRO 10 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - RSPHVR0AFTFU1005
- RS Stock No.:
- 256-7787
- Mfr. Part No.:
- RSPHVR0AFTFU1005
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $30.00
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$10.73
(exc. GST)
$11.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,950 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 2475 | $0.429 | $10.73 | - |
| 2500 - 6225 | $0.417 | $10.43 | $30.00 |
| 6250 - 12475 | $0.395 | $9.88 | $212.50 |
| 12500 - 37475 | $0.352 | $8.80 | $962.50 |
| 37500 + | $0.30 | $7.50 | $4,837.50 |
*price indicative
- RS Stock No.:
- 256-7787
- Mfr. Part No.:
- RSPHVR0AFTFU1005
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 10mΩ | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 10mΩ | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 10 mΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. It offers a Compact solution for reducing the size of final equipment while maintaining excellent performance and reliability.
Features and Benefits
Highly reliable multilayer electrode construction ensures durability and long-term performance
Higher component and equipment reliability reduces maintenance and downtime
Excellent performance at high voltage supports demanding applications
Reduced size of final equipment allows for more Compact designs
Complies with IEC 62368-1 & IEC 60950 standards for safety and reliability
UL Demko safety certificate provides assurance of quality and compliance
Applications
High voltage circuits
Telecommunications
Industrial equipment
Consumer electronics
Additional Information
Complies with IEC 62368-1 & IEC 60950 standards
UL Demko safety certificate included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 10 mΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU1005
- RS PRO 100 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU1003
- RS PRO 3.3 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - RSPHVR0AFTFU3304
- RS PRO 180 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU1803
- RS PRO 680 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU6803
- RS PRO 6.8 mΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU6804
- RS PRO 3.3 mΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU3304
- RS PRO 120 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU1203
