RS PRO 220 Ω, 2010 Thick Film Resistor ±1 % 0.5 W - RSPHVR0AFTEU2200
- RS Stock No.:
- 256-7783
- Mfr. Part No.:
- RSPHVR0AFTEU2200
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$7.45
(exc. GST)
$8.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,850 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 2475 | $0.298 | $7.45 |
| 2500 - 6225 | $0.289 | $7.23 |
| 6250 - 12475 | $0.274 | $6.85 |
| 12500 - 37475 | $0.244 | $6.10 |
| 37500 + | $0.208 | $5.20 |
*price indicative
- RS Stock No.:
- 256-7783
- Mfr. Part No.:
- RSPHVR0AFTEU2200
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 220Ω | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 220Ω | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Surface Mount Resistor, 220 Ω
This high voltage thick film chip resistor is designed for demanding applications requiring reliable performance. With a resistance of 220 Ω, it is Ideal for use in Compact electronic devices where space is at a premium. The resistor's robust construction ensures excellent performance even at high voltages, making it a valuable component in various industrial settings.
Features and Benefits
Highly reliable multilayer electrode construction ensures higher component and equipment reliability
Excellent performance at high voltage reduces the size of final equipment
IEC 62368-1 & IEC 60950-1 safety certificate issued by UL Demko ensures compliance with international safety standards
AEC-Q200 compliance guarantees suitability for automotive applications
Applications
Automotive electronics
Industrial equipment
Consumer electronics
Telecommunications
Additional Information
AEC-Q200 compliance
IEC 62368-1 & IEC 60950-1 safety certificates
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 2567783P
Each (Supplied on a Reel)
$0.313
- RS Stock No. 2573022P
Each (Supplied on a Reel)
$0.468
- RS Stock No. 2573022
Each (On a Tape of 10)
$0.468
- RS Stock No. 2567793
Each (On a Tape of 25)
$0.429
Related links
- RS PRO 220 Ω, 2010 Thick Film Resistor ±1 % 0.5 W - RSPHVR0AFTEU2200
- RS PRO 220 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU2203
- ROHM ESR18 220 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF2203
- Yageo RC 220 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07220KL
- RS PRO 100 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU1003
- RS PRO 680 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU6803
- RS PRO 6.8 mΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU6804
- RS PRO 3.3 mΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU3304











