RS PRO 5.1 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - RSPHVR0AFTFU5104

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$10.73

(exc. GST)

$11.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,950 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
25 - 2475$0.429$10.73-
2500 - 6225$0.417$10.432%
6250 - 12475$0.395$9.887%
12500 - 37475$0.352$8.8017%
37500 +$0.30$7.5030%

*price indicative

Packaging Options:
RS Stock No.:
256-7793
Mfr. Part No.:
RSPHVR0AFTFU5104
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

5.1mΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

2010

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±200 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO High Voltage Thick Film Chip Resistor, 5.1 MΩ


This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 5.1 MΩ and a power rating of 1/2 W, it is Ideal for use in Compact electronic devices where space is at a premium.

Features and Benefits


Highly reliable multilayer electrode construction ensures durability and longevity

Excellent performance at high voltage enhances device efficiency

Reduced size of final equipment allows for more Compact designs

Complies with IEC 62368-1 and IEC 60950 standards for safety and reliability

UL Demko safety certification provides assurance of quality

Applications


Consumer electronics

Industrial equipment

Automotive systems

Telecommunications

Additional Information


Complies with IEC 62368-1 and IEC 60950 standards

UL Demko safety certification included

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy