RS PRO, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW1004
- RS Stock No.:
- 256-7725
- Mfr. Part No.:
- RSPHVR05FTEW1004
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$2.55
(exc. GST)
$2.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 2475 | $0.102 | $2.55 |
| 2500 - 6225 | $0.099 | $2.48 |
| 6250 - 12475 | $0.094 | $2.35 |
| 12500 - 37475 | $0.084 | $2.10 |
| 37500 + | $0.072 | $1.80 |
*price indicative
- RS Stock No.:
- 256-7725
- Mfr. Part No.:
- RSPHVR05FTEW1004
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 1.8W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 1.8W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 1 mΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. Ideal for use in Compact electronic devices, it offers excellent reliability and efficiency.
Features and Benefits
Highly reliable multilayer electrode construction ensures higher component and equipment reliability
Excellent performance at high voltage reduces the size of final equipment
Complies with IEC 62368-1 & IEC 60950 standards for safety and quality
UL Demko safety certificate provides assurance of compliance
Applications
Consumer electronics
Telecommunications
Automotive electronics
Industrial equipment
Additional Information
Includes 5K/Reel packaging for efficient handling and storage
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 220 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW2203
- RS PRO 3.6 mΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTFW3604
- RS PRO 1.5 mΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTFW1504
- RS PRO 499 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW4993
- RS PRO 680 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW6803
- RS PRO 2.2 mΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTFW2204
- RS PRO 100 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW1003
- RS PRO 150 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW1503
