RS PRO 100 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW1003
- RS Stock No.:
- 256-7723
- Mfr. Part No.:
- RSPHVR05FTEW1003
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$1.58
(exc. GST)
$1.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 2475 | $0.063 | $1.58 |
| 2500 - 6225 | $0.061 | $1.53 |
| 6250 - 12475 | $0.058 | $1.45 |
| 12500 - 37475 | $0.052 | $1.30 |
| 37500 + | $0.044 | $1.10 |
*price indicative
- RS Stock No.:
- 256-7723
- Mfr. Part No.:
- RSPHVR05FTEW1003
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 100kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 1.8W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 100kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 1.8W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 100 kΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 100 kΩ and a Compact 0805 package, it is Ideal for reducing the size of final equipment while maintaining high reliability.
Features and Benefits
Highly reliable multilayer electrode construction, ensuring higher component and equipment reliability
Excellent performance at high voltage, providing stability in demanding applications
Reduced size of final equipment, allowing for more Compact designs
Complies with IEC 62368-1 & IEC 60950 standards, ensuring safety and quality
UL Demko safety certificate, providing assurance of compliance
Applications
Telecommunications
Consumer electronics
Automotive electronics
Industrial equipment
Additional Information
Complies with IEC 62368-1 and IEC 60950-1 standards
UL Demko safety certificate included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 220 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW2203
- RS PRO 3.6 mΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTFW3604
- RS PRO, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW1004
- RS PRO 1.5 mΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTFW1504
- RS PRO 499 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW4993
- RS PRO 680 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW6803
- RS PRO 2.2 mΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTFW2204
- RS PRO 150 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW1503
