KOA RN73R 130 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - RN73R2BTTD1300B25

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 10%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$3.54

(exc. GST)

$3.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 95$0.708$3.54-
100 - 495$0.636$3.1810%
500 - 995$0.572$2.8619%
1000 - 2495$0.516$2.5827%
2500 +$0.466$2.3334%

*price indicative

Packaging Options:
RS Stock No.:
253-3361
Mfr. Part No.:
RN73R2BTTD1300B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

130Ω

Technology

Metal Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Pitch Punch Paper

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RN73R

Maximum Operating Temperature

155°C

Height

600μm

Length

3.2mm

Standards/Approvals

EU, RoHS

Width

1.6mm

Termination Style

Solder

COO (Country of Origin):
JP
The KOA RN73R series SMD metal film resistor is suitable for control circuits in various industrial equipment. It is suitable for both flow and reflow soldering's. The Sulfur resistance verified according to ASTM B 809-95. It can be used in automotive electronics, industrial equipment's, and measurement equipment.

Low current noise

Rated ambient temperature 85°C

AEC-Q200 Tested

Products meet EU-RoHS requirements

Improved moisture resistance by high humidity protective coating

Each (Supplied on a Reel)
$0.708
  • RS Stock No. 2533402P
  • Mfr. Part No. RN73R2BTTD2400B25
Each (Supplied on a Reel)
$0.708
Each (On a Tape of 5)
$0.382
  • RS Stock No. 2533421P
  • Mfr. Part No. RN73R2BTTD3300B25
Each (Supplied on a Reel)
$0.708

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy