Bourns CR1206 15 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1502ELF
- RS Stock No.:
- 247-7131
- Mfr. Part No.:
- CR1206-FX-1502ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save $25.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$60.00
(exc. GST)
$65.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.012 | $60.00 | - |
| 25000 + | $0.011 | $55.00 | $25.00 |
*price indicative
- RS Stock No.:
- 247-7131
- Mfr. Part No.:
- CR1206-FX-1502ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 15kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 250mW | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR1206 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Width | 1.55mm | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 15kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 250mW | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR1206 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Width 1.55mm | ||
Length 3.1mm | ||
Termination Style Solder | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The Bourns CR1206 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 250 mW at 70 °C. The package size of the resistor is 1206 with tin-plated termination.
RoHS compliant
Tight tolerances of bottom electrode width
Suitable for all types of soldering processes
Operating temperature range is -55 °C to +155 °C
Related links
- Bourns CR1206 15 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1502ELF
- Bourns CR1206 47 Ω, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-47R0ELF
- Bourns CR1206 1 mΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1004ELF
- Bourns CR1206 470 Ω, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-4700ELF
- Bourns CR1206 1.5 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1501ELF
- Bourns CR1206 4.7 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-4701ELF
- Bourns 47 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-4702ELF
- Bourns CR 150 Ω, 1206 Thick Film Resistor 1 % Surface Mount 250 mW - CR1206-FX-1500ELF
