Bourns CR0603 0 mΩ, 0603 Sulphur Resistant Resistor 5 % 100 mW - CR0603AJ/-000EAS

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 30%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

$13.00

(exc. GST)

$14.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
1000 - 1000$0.013$13.00-
2000 +$0.009$9.0030%

*price indicative

Packaging Options:
RS Stock No.:
247-7017
Distrelec Article No.:
304-40-370
Mfr. Part No.:
CR0603AJ/-000EAS
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

0mΩ

Technology

Sulphur Resistant

Package/Case

0603

Tolerance

5 %

Packaging

Tape & Reel

Power Rating

100mW

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR0603

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

450μm

Length

1.6mm

Width

800μm

Standards/Approvals

IEC, ISO/TS 16949

COO (Country of Origin):
TW
The Bourns CR-A-AS series is the sulphur-resistant, AEC-Q200 compliant chip resistors. This resistor has power rating up to 100 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.

Thick film technology

RoHS compliant

Halogen free

Sulphur-resistant design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy